Hall Effect Sensors
TLE49612MXTMA1
Hall Effect Sensor 25mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V/24V Automotive AEC-Q100 3-Pin SOT-23 T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.01
Automotive
Yes
PPAP
Unknown
Magnetic Type
Bipolar Latch
Module/IC Classification
IC
Minimum Magnetic Sensor Release Point (Gs)
-73
Typical Magnetic Sensor Hysteresis (Gs)
100
Maximum Magnetic Sensor Operating Point (Gs)
73
Typical Output Fall Time (us)
0.4
Maximum Output Current (mA)
25
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5|9|12|15|18|24
Maximum Operating Supply Voltage (V)
32
Maximum Supply Current (uA)
2500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
170
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.3
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

