Arrow Electronic Components Online
TLE4955CE4XAMA1|INFINEON|simage
TLE4955CE4XAMA1|INFINEON|limage
Hall Effect Sensors

TLE4955CE4XAMA1

Hall Effect Sensor Differential 5V/9V/12V/15V/18V Automotive AEC-Q100 2-Pin SSO Ammo

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Magnetic Type
    Differential
  • Module/IC Classification
    IC
  • Minimum Operating Supply Voltage (V)
    4
  • Typical Operating Supply Voltage (V)
    5|9|12|15|18
  • Maximum Operating Supply Voltage (V)
    20
  • Maximum Supply Current (uA)
    16000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Ammo
  • Mounting
    Through Hole
  • Package Width
    1.95
  • Package Length
    5.34
  • PCB changed
    2
  • Standard Package Name
    SO
  • Supplier Package
    SSO
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources