Arrow Electronic Components Online
TLE493DW2B6MS2GOTOBO1|INFINEON|simage
TLE493DW2B6MS2GOTOBO1|INFINEON|limage
Sensor Development Boards and Kits

TLE493DW2B6MS2GOTOBO1

TLE493D-W2B6 3D Magnetic Sensor Evaluation Board Win 7/Win 10 OS

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Yes
  • Type
    Evaluation Board
  • Supported Device
    TLE493D-W2B6
  • Supported Device Technology
    3D Magnetic
  • Interface Type
    USB
  • Operating Systems
    Win 7|Win 10
  • Development Software
    Graphical User Interface
  • Operating Supply Voltage Range (VDC)
    3.3(Typ)
  • Product Length (mm)
    50
  • Product Depth (mm)
    14
Order Quantity

Documentation and Resources

Datasheets
Design resources