Arrow Electronic Components Online
TLE493DA2B6HTSA1|INFINEON|simage
TLE493DA2B6HTSA1|INFINEON|limage
Hall Effect Sensors

TLE493DA2B6HTSA1

Hall Effect Sensor 3.3V Automotive AEC-Q100 6-Pin TSOP T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Module/IC Classification
    IC
  • Typical Output Fall Time (us)
    0.25
  • Minimum Operating Supply Voltage (V)
    2.8
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.5
  • Maximum Supply Current (uA)
    5000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SO
  • Supplier Package
    TSOP
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources