Hall Effect Sensors
TLE4924C1E6547HAMA1
Hall Effect Sensor Automotive AEC-Q100 3-Pin SSO Ammo
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Magnetic Type
Differential
Module/IC Classification
IC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
175
Packaging
Ammo
Mounting
Through Hole
PCB changed
3
Standard Package Name
SO
Supplier Package
SSO
Pin Count
3

