Hall Effect Sensors
TLE4922XINFHALA1
Hall Effect Sensor 8.8mA 5V/9V/12V/15V 4-Pin SSO Ammo Automotive AEC-Q100
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Module/IC Classification
IC
Typical Magnetic Sensor Hysteresis (Gs)
30
Typical Output Fall Time (us)
2.8
Maximum Output Current (mA)
8.8
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5|9|12|15
Maximum Operating Supply Voltage (V)
18
Maximum Supply Current (uA)
7000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
155
Packaging
Ammo
Mounting
Through Hole
Package Height
3.38
Package Width
1
Package Length
5.34
PCB changed
4
Standard Package Name
SO
Supplier Package
SSO
Pin Count
4

