Hall Effect Sensors
TLE4922XANFHALA1
Hall Effect Sensor 5V/9V/12V/15V 4-Pin SSO Ammo
Infineon Technologies AGThe TLE4922XANFHALA1 by Infineon Technologies is an active Hall effect sensor appropriate for detection motion and position in ferromagnetic and permanent magnetic structures. Its wide operating temperature range of -40 to +155°C, high performance, and excellent sensitivity make it perfectly suited for the speed and position sensing in small (two to three-wheel) engine applications. Wide operating voltage range of 4.5 to 18V.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Module/IC Classification
IC
Typical Magnetic Sensor Hysteresis (Gs)
30
Typical Output Fall Time (us)
2.8
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5|9|12|15
Maximum Operating Supply Voltage (V)
16
Maximum Supply Current (uA)
7000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
155
Packaging
Ammo
Mounting
Through Hole
Package Height
3.38 mm
Package Width
1 mm
Package Length
5.34 mm
PCB changed
4
Standard Package Name
SO
Supplier Package
SSO
Pin Count
4

