Hall Effect Sensors
TLE4913HTSA1
Hall Effect Sensor 2mA Omnipolar 2.7V 3-Pin SC-59 T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
TLE4913HTSA1
Automotive
No
PPAP
No
Magnetic Type
Omnipolar
Module/IC Classification
IC
Minimum Magnetic Sensor Release Point (Gs)
-42|12
Typical Magnetic Sensor Hysteresis (Gs)
8
Maximum Magnetic Sensor Operating Point (Gs)
-20|50
Typical Output Fall Time (us)
0.1
Maximum Output Current (mA)
2
Minimum Operating Supply Voltage (V)
2.4
Typical Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
2500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1 mm
Package Width
1.6 mm
Package Length
3 mm
PCB changed
3
Standard Package Name
SOT
Supplier Package
SC-59
Pin Count
3
Lead Shape
Gull-wing

