Motor Controller and Driver ICs
TLE4726GXUMA1
Stepper Motor Controller 24-Pin DSO Automotive AEC-Q100
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Motor Controller
Motor Type
Stepper Motor
Maximum Output Current (A)
0.8
Minimum Operating Supply Voltage (V)
5
Operating Supply Voltage Range (V)
5 to 50
Maximum Operating Supply Voltage (V)
50
Maximum Supply Current (mA)
20
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.45
Package Width
7.6
Package Length
15.6
PCB changed
24
Standard Package Name
SO
Supplier Package
DSO
Pin Count
24
Lead Shape
Gull-wing

