Linear Regulators
TLE4473GV552AUMA1
LDO Regulator Pos 5V5V 0.19A/0.3A Automotive AEC-Q100 12-Pin DSO T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
LDO
Number of Outputs
2
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
5
Maximum Output Current (A)
0.19|0.3
Minimum Input Voltage (V)
5.6
Maximum Input Voltage (V)
42
Maximum Dropout Voltage @ Current (V)
0.6@100mA|0.6@200mA
Line Regulation
25mV
Load Regulation
50mV
Maximum Quiescent Current (mA)
0.5
Maximum Junction Ambient Thermal Resistance
115K/W
Special Features
Current Limit|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.35
Package Width
7.5
Package Length
6.4
PCB changed
12
Standard Package Name
SO
Supplier Package
DSO
Pin Count
12
Lead Shape
Gull-wing
Order Quantity

