Arrow Electronic Components Online
TLE42794EXUMA1|INFINEON|simage
TLE42794EXUMA1|INFINEON|limage
Linear Regulators

TLE42794EXUMA1

LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 14-Pin SSOP EP T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Maximum Output Current (A)
    0.15
  • Minimum Input Voltage (V)
    5.5
  • Maximum Input Voltage (V)
    45
  • Maximum Dropout Voltage @ Current (V)
    0.5@100mA
  • Line Regulation
    40mV
  • Load Regulation
    -15mV(Typ)
  • Junction to Ambient
    145K/W(Typ)
  • Junction to Case
    10K/W(Typ)
  • Special Features
    Current Limit|Reverse Polarity Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.45 mm
  • Package Width
    3.9 mm
  • Package Length
    4.9 mm
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SSOP EP
  • Pin Count
    14

Documentation and Resources

Datasheets
Design resources