Arrow Electronic Components Online
TLE4278GXUMA3|INFINEON|simage
TLE4278GXUMA3|INFINEON|limage
Linear Regulators

TLE4278GXUMA3

LDO Regulator Pos 5V 0.2A 14-Pin DSO T/R Automotive AEC-Q100

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Maximum Output Current (A)
    0.2
  • Minimum Input Voltage (V)
    5.5
  • Maximum Input Voltage (V)
    45
  • Maximum Dropout Voltage @ Current (V)
    0.5@150mA
  • Line Regulation
    20mV
  • Load Regulation
    -5mV(Typ)
  • Maximum Junction Ambient Thermal Resistance
    80K/W
  • Special Features
    Short Circuit Protection|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Height
    1.47
  • Package Width
    4
  • Package Length
    8.75
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    DSO
  • Pin Count
    14
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources