Arrow Electronic Components Online
TLE42744GSV33HTMA1|INFINEON|simage
TLE42744GSV33HTMA1|INFINEON|limage
Linear Regulators

TLE42744GSV33HTMA1

LDO Regulator Pos 3.3V 0.4A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R

Infineon Technologies AG
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.4
  • Minimum Input Voltage (V)
    4.7
  • Maximum Input Voltage (V)
    40
  • Line Regulation
    25mV
  • Load Regulation
    70mV
  • Maximum Quiescent Current (mA)
    0.22
  • Maximum Junction Ambient Thermal Resistance
    139K/W(Typ)
  • Maximum Junction Case Thermal Resistance
    17K/W(Typ)
  • Special Features
    Current Limit, Reverse Battery Protection, Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Height
    1.6
  • Package Width
    3.5
  • Package Length
    6.5
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-223
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources