Linear Regulators
TLE42744DV50ATMA1
LDO Regulator Pos 5V 0.4A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
5
Maximum Output Current (A)
0.4
Minimum Input Voltage (V)
5.5
Maximum Input Voltage (V)
40
Maximum Dropout Voltage @ Current (V)
0.5@250mA
Line Regulation
25mV
Load Regulation
50mV
Maximum Quiescent Current (mA)
0.22
Junction to Ambient
115K/W(Typ)
Junction to Case
3.6K/W(Typ)
Special Features
Thermal Shutdown Protection|Reverse Battery Protection|Current Limit
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.3
Package Width
6.22
Package Length
6.5
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
DPAK
Pin Count
3
Lead Shape
Gull-wing
Order Quantity

