Arrow Electronic Components Online
TLE42664GHTMA2|INFINEON|simage
TLE42664GHTMA2|INFINEON|limage
Linear Regulators

TLE42664GHTMA2

LDO Regulator Pos 5V 0.1A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±3
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Maximum Output Current (A)
    0.1
  • Minimum Input Voltage (V)
    5.5
  • Maximum Input Voltage (V)
    40
  • Maximum Dropout Voltage @ Current (V)
    0.5@100mA
  • Line Regulation
    30mV
  • Load Regulation
    90mV
  • Maximum Quiescent Current (mA)
    0.07
  • Junction to Ambient
    139K/W(Typ)
  • Junction to Case
    17K/W(Typ)
  • Special Features
    Current Limit|Reverse Polarity Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.6
  • Package Width
    3.5
  • Package Length
    6.5
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-223
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources