Linear Regulators
TLE42662GSV33HTMA2
LDO Regulator Pos 3.3V 0.15A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±3
Output Type
Fixed
Output Voltage (V)
3.3
Maximum Output Current (A)
0.15
Minimum Input Voltage (V)
4.4
Maximum Input Voltage (V)
45
Maximum Dropout Voltage @ Current (V)
1.1@100mA
Reference Voltage (V)
2.5(Typ)
Line Regulation
20mV
Load Regulation
60mV
Maximum Junction Ambient Thermal Resistance
81K/W
Maximum Junction Case Thermal Resistance
18K/W
Special Features
Current Limit|Reverse Polarity Protection|Short Circuit Protection|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.6
Package Width
3.5
Package Length
6.5
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-223
Pin Count
4
Order Quantity

