Linear Regulators
TLE4253GSXUMA4
LDO Regulator Pos -2V to 45V 0.25A Automotive AEC-Q100 8-Pin DSO T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±0.5
Output Type
Adjustable|Tracking
Output Voltage (V)
-2 to 45
Maximum Output Current (A)
0.25
Minimum Input Voltage (V)
3.5
Maximum Input Voltage (V)
40
Maximum Dropout Voltage @ Current (V)
0.6@200mA
Reference Voltage (V)
2(Min)
Line Regulation
10mV
Load Regulation
10mV
Maximum Quiescent Current (mA)
0.15
Maximum Junction Ambient Thermal Resistance
150K/W(Typ)
Special Features
Short Circuit Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5
Package Width
4
Package Length
5
PCB changed
8
Standard Package Name
SO
Supplier Package
DSO
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

