Arrow Electronic Components Online
TLE4241GMXUMA1|INFINEON|simage
TLE4241GMXUMA1|INFINEON|limage
LED Drivers

TLE4241GMXUMA1

LED Driver 3 Segment Automotive 8-Pin DSO T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Segments
    3
  • Number of LED Outputs
    1
  • Input/Output Type
    DC/DC
  • Minimum Operating Supply Voltage (V)
    4
  • Maximum Operating Supply Voltage (V)
    45
  • Typical Operating Supply Voltage (V)
    5|9|12|15|18|24
  • Output Voltage Range (V)
    -1 to 40
  • Maximum Output Current (mA)
    70
  • Low Level Output Current (uA)
    8600
  • High Level Output Current (uA)
    60000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1.47
  • Package Width
    3.94
  • Package Length
    4.93
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    DSO
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources