Motor Controller and Driver ICs
TLE4209GXUMA2
Full-Bridge PWM Gate Driver Automotive AEC-Q100
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
Motor Driver
Motor Type
DC Motor
Maximum Output Current (A)
0.7
Minimum Operating Supply Voltage (V)
8
Operating Supply Voltage Range (V)
8 to 18
Maximum Operating Supply Voltage (V)
18
Maximum Supply Current (mA)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.47
Package Width
4
Package Length
8.75
PCB changed
14
Standard Package Name
SO
Supplier Package
DSO
Pin Count
14

