Arrow Electronic Components Online
TLE2426CLPE3|TI|simage
TLE2426CLPE3|TI|limage
Voltage References

TLE2426CLPE3

V-Ref Adjustable 2V to 20V 20mA 3-Pin TO-92 Bulk

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    TLE2426CLPE3
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Output Type
    Adjustable
  • Topology
    Series
  • Maximum Temperature Coefficient
    35ppm/°C(Typ)
  • Output Voltage (V)
    2 to 20
  • Maximum Input Voltage (V)
    40
  • Maximum Output Current (mA)
    20(Typ)
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    5.34(Max)
  • Package Width
    4.19(Max)
  • Package Length
    5.21(Max)
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources