Arrow Electronic Components Online
TLE2425IDR|TI|simage
TLE2425IDR|TI|limage
Voltage References

TLE2425IDR

V-Ref Fixed 2.5V 20mA 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Output Type
    Fixed
  • Topology
    Series
  • Maximum Temperature Coefficient
    20ppm/°C(Typ)
  • Output Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    40
  • Maximum Output Current (mA)
    20(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources