Arrow Electronic Components Online
TLE2425CPS|TI|simage
TLE2425CPS|TI|limage
Voltage References

TLE2425CPS

V-Ref Precision 2.5V 20mA 8-Pin SOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Output Type
    Fixed
  • Topology
    Series
  • Maximum Temperature Coefficient
    20ppm/°C(Typ)
  • Output Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    40
  • Maximum Output Current (mA)
    20(Typ)
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.85(Max)
  • Package Width
    5.6(Max)
  • Package Length
    6.5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources