| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 20ppm/°C(Typ) | |
| 2.5 | |
| 40 | |
| 20(Typ) | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this TLE2425CD voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 2.5 V, this is power management at its best. With a voltage no larger than 40 V, this will supply sufficient power to your circuit. This voltage reference circuit supports series topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It runs with a maximum temperature coefficient of 20ppm/°C(Typ). This voltage reference circuit has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

