Operational Amplifiers - Op Amps
TLE2161IDRG4
Op Amp Single Wideband Amplifier ±18V 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
SVHC
Yes
Automotive
No
PPAP
No
Type
Wideband Amplifier
Manufacturer Type
Wideband Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
3.1@±5V
Minimum Dual Supply Voltage (V)
±3.5
Typical Dual Supply Voltage (V)
±5|±9|±12|±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.000001(Typ)@±5V
Typical Input Bias Current (uA)
0.000003@±5V
Maximum Input Bias Current (uA)
0.002@±5V@-40C to 85C
Maximum Quiescent Current (mA)
0.325@±5V
Typical Output Current (mA)
80(Max)
Power Supply Type
Dual
Maximum Power Dissipation (mW)
725
Typical Slew Rate (V/us)
10@±5V
Typical Input Noise Voltage Density (nV/rtHz)
59@±5V
Typical Voltage Gain (dB)
98.06
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.001@±5V
Minimum CMRR (dB)
65
Minimum CMRR Range (dB)
65 to 70
Typical Gain Bandwidth Product (MHz)
5.8
Typical Settling Time (ns)
10000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

