Arrow Electronic Components Online
TLE2141MDR|TI|simage
TLE2141MDR|TI|limage
Operational Amplifiers - Op Amps

TLE2141MDR

Op Amp Single Wideband Amplifier ±22V/44V 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Wideband Amplifier
  • Manufacturer Type
    Wideband Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    1.4@5V
  • Minimum Single Supply Voltage (V)
    4
  • Maximum Single Supply Voltage (V)
    44
  • Minimum Dual Supply Voltage (V)
    ±2
  • Typical Dual Supply Voltage (V)
    ±3|±5|±9|±12|±15|±18
  • Maximum Dual Supply Voltage (V)
    ±22
  • Maximum Input Offset Current (uA)
    0.1@5V
  • Maximum Input Bias Current (uA)
    2@5V
  • Maximum Quiescent Current (mA)
    4.4@5V
  • Typical Output Current (mA)
    80(Max)
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    45@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    15@5V
  • Typical Voltage Gain (dB)
    106.85
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    1.92@5V
  • Minimum CMRR (dB)
    85
  • Minimum CMRR Range (dB)
    85 to 90
  • Typical Gain Bandwidth Product (MHz)
    5.8
  • Typical Settling Time (ns)
    990
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources