Operational Amplifiers - Op Amps
TLE2141ACD
Op Amp Single Wideband Amplifier ±22V/44V 8-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Wideband Amplifier
Manufacturer Type
Wideband Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
1@5V
Minimum Single Supply Voltage (V)
4
Maximum Single Supply Voltage (V)
44
Minimum Dual Supply Voltage (V)
±2
Typical Dual Supply Voltage (V)
±15|±18|±3|±5|±9|±12
Maximum Dual Supply Voltage (V)
±22
Maximum Input Offset Current (uA)
0.1@5V
Maximum Input Bias Current (uA)
2@5V
Maximum Quiescent Current (mA)
4.4@5V
Typical Output Current (mA)
80(Max)
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
45@5V
Typical Input Noise Voltage Density (nV/rtHz)
15@5V
Typical Voltage Gain (dB)
106.85
Typical Noninverting Input Current Noise Density (pA/rtHz)
1.92@5V
Minimum CMRR (dB)
85
Minimum CMRR Range (dB)
85 to 90
Typical Gain Bandwidth Product (MHz)
5.8
Typical Settling Time (ns)
990
Shut Down Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

