Operational Amplifiers - Op Amps
TLE2074CDW
Op Amp Quad High Speed Amplifier ±19V 16-Pin SOIC Tube
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
High Speed Amplifier
Manufacturer Type
High Speed Amplifier
Number of Channels per Chip
4
Maximum Input Offset Voltage (mV)
5@±5V
Minimum Dual Supply Voltage (V)
±2.25
Typical Dual Supply Voltage (V)
±5, ±15
Maximum Dual Supply Voltage (V)
±19
Maximum Input Offset Current (uA)
0.0001@±5V
Maximum Input Bias Current (uA)
0.000175@±5V
Typical Output Current (mA)
80(Max)
Power Supply Type
Dual
Typical Slew Rate (V/us)
32@±5V
Typical Input Noise Voltage Density (nV/rtHz)
48@±5V
Typical Voltage Gain (dB)
106
Typical Non-Inverting Input Current Noise Density (pA/rtHz)
0.06@±5V
Minimum CMRR (dB)
85(Typ)
Minimum CMRR Range (dB)
85 to 90
Typical Gain Bandwidth Product (MHz)
10.6
Typical Settling Time (ns)
400
Shutdown Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
10.3
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing
Family/Series
TLE2074
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
40
MSL
1
Order Quantity

