Arrow Electronic Components Online
TLE2072ID|TI|simage
TLE2072ID|TI|limage
Operational Amplifiers - Op Amps

TLE2072ID

Op Amp Dual High Speed Amplifier ±19V 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    2
  • Process Technology
    1um
  • Maximum Input Offset Voltage (mV)
    6@±5V
  • Minimum Dual Supply Voltage (V)
    ±2.25
  • Typical Dual Supply Voltage (V)
    ±5|±15
  • Maximum Dual Supply Voltage (V)
    ±19
  • Maximum Input Offset Current (uA)
    0.0001@±5V
  • Maximum Input Bias Current (uA)
    0.000175@±5V
  • Typical Output Current (mA)
    80(Max)
  • Power Supply Type
    Dual
  • Typical Slew Rate (V/us)
    32@±5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    48@±5V
  • Typical Voltage Gain (dB)
    106
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.06@±5V
  • Minimum CMRR (dB)
    85(Typ)
  • Minimum CMRR Range (dB)
    85 to 90
  • Typical Gain Bandwidth Product (MHz)
    10.6
  • Typical Settling Time (ns)
    400
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources