Arrow Electronic Components Online
TLE2071AQDRG4Q1|TI|limage
TLE2071AQDRG4Q1|TI|simage
Operational Amplifiers - Op Amps

TLE2071AQDRG4Q1

Op Amp Single Wideband Amplifier ±19V Automotive 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Wideband Amplifier
  • Manufacturer Type
    Wideband Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    2@±5V
  • Minimum Dual Supply Voltage (V)
    ±2.25
  • Typical Dual Supply Voltage (V)
    ±18|±15|±12|±9|±5|±3
  • Maximum Dual Supply Voltage (V)
    ±19
  • Maximum Input Offset Current (uA)
    0.0001@±5V
  • Maximum Input Bias Current (uA)
    0.000175@±5V
  • Maximum Quiescent Current (mA)
    2.2@±5V
  • Typical Output Current (mA)
    80(Max)
  • Power Supply Type
    Dual
  • Typical Slew Rate (V/us)
    35@±5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    28@±5V
  • Typical Voltage Gain (dB)
    106
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.0028@±5V
  • Minimum CMRR (dB)
    70
  • Minimum CMRR Range (dB)
    70 to 71
  • Typical Gain Bandwidth Product (MHz)
    9.4
  • Typical Settling Time (ns)
    400
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources