Operational Amplifiers - Op Amps
TLE2071AIP
Op Amp Single High Speed Amplifier ±19V 8-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
High Speed Amplifier
Manufacturer Type
High Speed Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
2@±5V
Minimum Dual Supply Voltage (V)
±2.25
Typical Dual Supply Voltage (V)
±5|±15
Maximum Dual Supply Voltage (V)
±19
Maximum Input Offset Current (uA)
0.0001@±5V
Maximum Input Bias Current (uA)
0.000175@±5V
Typical Output Current (mA)
80(Max)
Power Supply Type
Dual
Typical Slew Rate (V/us)
32@±5V
Typical Input Noise Voltage Density (nV/rtHz)
48@±5V
Typical Voltage Gain (dB)
106
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.06@±5V
Minimum CMRR (dB)
85(Typ)
Minimum CMRR Range (dB)
85 to 90
Typical Gain Bandwidth Product (MHz)
10.6
Typical Settling Time (ns)
400
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
9.59
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole
Order Quantity

