Arrow Electronic Components Online
TLE2071ACP|TI|simage
TLE2071ACP|TI|limage
Operational Amplifiers - Op Amps

TLE2071ACP

Op Amp Single High Speed Amplifier ±19V 8-Pin PDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    2@±5V
  • Minimum Dual Supply Voltage (V)
    ±2.25
  • Typical Dual Supply Voltage (V)
    ±5|±15
  • Maximum Dual Supply Voltage (V)
    ±19
  • Maximum Input Offset Current (uA)
    0.0001@±5V
  • Maximum Input Bias Current (uA)
    0.000175@±5V
  • Typical Output Current (mA)
    80(Max)
  • Power Supply Type
    Dual
  • Typical Slew Rate (V/us)
    32@±5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    48@±5V
  • Typical Voltage Gain (dB)
    106
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.06@±5V
  • Minimum CMRR (dB)
    85(Typ)
  • Minimum CMRR Range (dB)
    85 to 90
  • Typical Gain Bandwidth Product (MHz)
    10.6
  • Typical Settling Time (ns)
    400
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    6.35
  • Package Length
    9.59
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources