Arrow Electronic Components Online
TLE2062BMJG|TI|simage
TLE2062BMJG|TI|limage
Operational Amplifiers - Op Amps

TLE2062BMJG

Op Amp Dual High Output Current Amplifier ±18V 8-Pin CDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    High Output Current Amplifier
  • Manufacturer Type
    High Output Current Amplifier
  • Number of Channels per Chip
    2
  • Maximum Input Offset Voltage (mV)
    3@±5V
  • Minimum Dual Supply Voltage (V)
    ±3.5
  • Typical Dual Supply Voltage (V)
    ±12|±15|±5|±9
  • Maximum Dual Supply Voltage (V)
    ±18
  • Maximum Input Offset Current (uA)
    0.015@±5V@-55C to 125C
  • Typical Input Bias Current (uA)
    0.000003@±5V
  • Maximum Input Bias Current (uA)
    0.03@±5V@-55C to 125C
  • Maximum Quiescent Current (mA)
    0.62@±5V
  • Typical Output Current (mA)
    80(Max)
  • Power Supply Type
    Dual
  • Typical Slew Rate (V/us)
    4@±5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    59@±5V
  • Typical Voltage Gain (dB)
    96.26
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.001@±5V
  • Minimum CMRR (dB)
    65
  • Minimum CMRR Range (dB)
    65 to 70
  • Typical Gain Bandwidth Product (MHz)
    1.8
  • Typical Settling Time (ns)
    10000
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    7.11(Max)
  • Package Length
    10.16(Max)
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    CDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources