Arrow Electronic Components Online
TLE2027ID|TI|simage
TLE2027ID|TI|limage
Operational Amplifiers - Op Amps

TLE2027ID

Op Amp Single Low Offset Voltage Amplifier ±19V 8-Pin SOIC Tube

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Offset Voltage Amplifier
  • Manufacturer Type
    Low Offset Voltage Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    0.1@±15V
  • Minimum Dual Supply Voltage (V)
    ±4
  • Typical Dual Supply Voltage (V)
    ±18, ±15, ±12, ±9, ±5
  • Maximum Dual Supply Voltage (V)
    ±19
  • Maximum Input Offset Current (uA)
    0.09@±15V
  • Maximum Input Bias Current (uA)
    0.09@±15V
  • Maximum Quiescent Current (mA)
    5.3@±15V
  • Typical Output Current (mA)
    50(Max)
  • Power Supply Type
    Dual
  • Maximum Power Dissipation (mW)
    725
  • Typical Slew Rate (V/us)
    2.8@±15V
  • Typical Input Noise Voltage Density (nV/rtHz)
    3.3@±15V
  • Typical Voltage Gain (dB)
    153.06
  • Typical Non-Inverting Input Current Noise Density (pA/rtHz)
    10@±15V
  • Minimum CMRR (dB)
    100
  • Minimum CMRR Range (dB)
    95 to 105
  • Typical Gain Bandwidth Product (MHz)
    13
  • Shutdown Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing
  • Family/Series
    TLE2027
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    75
  • MSL
    1
Order Quantity

Documentation and Resources

Design resources