Operational Amplifiers - Op Amps
TLE2027AMJG
Op Amp Single Low Offset Voltage Amplifier ±19V 8-Pin CDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Low Offset Voltage Amplifier
Manufacturer Type
Low Offset Voltage Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
0.025@±15V
Minimum Dual Supply Voltage (V)
±4
Typical Dual Supply Voltage (V)
±18|±15|±12|±9|±5
Maximum Dual Supply Voltage (V)
±19
Maximum Input Offset Current (uA)
0.09@±15V
Maximum Input Bias Current (uA)
0.09@±15V
Maximum Quiescent Current (mA)
5.3@±15V
Typical Output Current (mA)
50(Max)
Power Supply Type
Dual
Maximum Power Dissipation (mW)
1050
Typical Slew Rate (V/us)
2.8@±15V
Typical Input Noise Voltage Density (nV/rtHz)
3.3@±15V
Typical Voltage Gain (dB)
153.06
Typical Noninverting Input Current Noise Density (pA/rtHz)
10@±15V
Minimum CMRR (dB)
117
Minimum CMRR Range (dB)
>=115
Typical Gain Bandwidth Product (MHz)
13
Shut Down Support
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
7.11(Max)
Package Length
10.16(Max)
PCB changed
8
Standard Package Name
DIP
Supplier Package
CDIP
Pin Count
8
Lead Shape
Through Hole
Order Quantity

