Arrow Electronic Components Online
TLE2021MD|TI|simage
TLE2021MD|TI|limage
Operational Amplifiers - Op Amps

TLE2021MD

Op Amp Single Low Offset Voltage Amplifier ±7.75V/15.5V 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Offset Voltage Amplifier
  • Manufacturer Type
    Low Offset Voltage Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    0.6@5V
  • Minimum Single Supply Voltage (V)
    3
  • Maximum Single Supply Voltage (V)
    15.5
  • Minimum Dual Supply Voltage (V)
    ±1.5
  • Typical Dual Supply Voltage (V)
    ±3|±5
  • Maximum Dual Supply Voltage (V)
    ±7.75
  • Maximum Input Offset Current (uA)
    0.006@5V
  • Maximum Input Bias Current (uA)
    0.07@5V
  • Maximum Quiescent Current (mA)
    0.23@5V
  • Typical Output Current (mA)
    20(Max)
  • Power Supply Type
    Dual|Single
  • Maximum Power Dissipation (mW)
    725
  • Typical Slew Rate (V/us)
    0.5@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    21@5V
  • Typical Voltage Gain (dB)
    123.52
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.09@5V
  • Minimum PSRR (dB)
    105
  • Minimum CMRR (dB)
    85
  • Minimum CMRR Range (dB)
    85 to 90
  • Typical Gain Bandwidth Product (MHz)
    1.2
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources