Arrow Electronic Components Online
TLE2021BMFKB|TI|simage
TLE2021BMFKB|TI|limage
Operational Amplifiers - Op Amps

TLE2021BMFKB

Op Amp Single Low Offset Voltage Amplifier ±20V/40V 20-Pin CLLCC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Offset Voltage Amplifier
  • Manufacturer Type
    Low Offset Voltage Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    0.2@5V
  • Minimum Single Supply Voltage (V)
    4
  • Maximum Single Supply Voltage (V)
    40
  • Minimum Dual Supply Voltage (V)
    ±2
  • Typical Dual Supply Voltage (V)
    ±3|±5|±9|±12|±15|±18
  • Maximum Dual Supply Voltage (V)
    ±20
  • Maximum Input Offset Current (uA)
    0.006@5V
  • Maximum Input Bias Current (uA)
    0.07@5V
  • Maximum Quiescent Current (mA)
    0.23@5V
  • Typical Output Current (mA)
    20(Max)
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    1375
  • Typical Slew Rate (V/us)
    0.5@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    21@5V
  • Typical Voltage Gain (dB)
    123.52
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.09@5V
  • Minimum CMRR (dB)
    85
  • Minimum CMRR Range (dB)
    85 to 90
  • Typical Gain Bandwidth Product (MHz)
    1.2
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.03(Max)
  • Package Width
    9.09(Max)
  • Package Length
    9.09(Max)
  • PCB changed
    20
  • Standard Package Name
    LCC
  • Supplier Package
    CLLCC
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources