Transient Voltage Suppressors - TVS Diodes
TLD26AH
Diode TVS Single Dual Anode Uni-Dir 22V 3-Pin(2+Tab) D2PAK Automotive AEC-Q101
Taiwan SemiconductorProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Configuration
Single Dual Anode
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
24.4
Maximum Clamping Voltage (V)
36
Maximum Reverse Stand-Off Voltage (V)
22
Maximum Peak Pulse Current (A)
140
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
4.83(Max)
Package Width
9.65(Max)
Package Length
10.67(Max)
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
D2PAK
Pin Count
3
Order Quantity

