Arrow Electronic Components Online
TLD1312ELXUMA1|INFINEON|simage
TLD1312ELXUMA1|INFINEON|limage
LED Drivers

TLD1312ELXUMA1

LED Driver 9 Segment Automotive AEC-Q100 14-Pin SSOP EP T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    TLD1312ELXUMA1
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Segments
    9
  • Minimum Operating Supply Voltage (V)
    5.5
  • Maximum Operating Supply Voltage (V)
    40
  • Typical Operating Supply Voltage (V)
    9|12|15|18|24
  • Output Voltage Range (V)
    -1 to 40
  • Maximum Output Current (mA)
    120
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.45 mm
  • Package Width
    3.9 mm
  • Package Length
    4.9 mm
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SSOP EP
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources