Reduced Price
LED Drivers
TLD11141EPXUMA1
High output current LED Driver Automotive AEC-Q100
Infineon Technologies AGProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Minimum Operating Supply Voltage (V)
5.5
Maximum Operating Supply Voltage (V)
40
Typical Operating Supply Voltage (V)
9|12|15|18|24
Output Voltage Range (V)
40
Maximum Output Current (mA)
360
Maximum Power Dissipation (mW)
1500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95
Package Width
3.9
Package Length
4.9
PCB changed
14
Standard Package Name
SO
Supplier Package
TSDSO EP
Pin Count
14
Order Quantity

