Arrow Electronic Components Online
TLD102036C0350|TRIADM|simage
TLD102036C0350|TRIADM|limage
LED Power Supplies

TLD1020-36-C0350

AC/DC LED Power Supply 20W Single 4-Pin

Triad Magnetics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Constant Current
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    18 to 36
  • Maximum Output Current (mA)
    350
  • Output Power (W)
    20
  • Input Voltage Range
    100VAC to 304VAC
  • Power Factor Correction
    0.9(Min)
  • Efficiency (%)
    84(Typ)
  • Termination Style
    Lead Wire
  • IP Rating
    IP66
  • Warranty
    3Year
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Carton
  • Product Weight (g)
    120
  • Mounting
    Screw
  • Package Height
    25
  • Package Width
    40
  • Package Length
    95
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources