Arrow Electronic Components Online
TLCR6800|VISHAY|simage
TLCR6800|VISHAY|limage
LEDs

TLCR6800

LED Uni-Color Red 622nm 2-Pin T-1 3/4

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Standard LED
  • Color
    Red
  • Number of LEDs
    1
  • LED Material
    AlGaInP
  • Lens Shape Type
    Circular
  • Lens Appearance
    Colorless Non Diffused
  • Mounting Orientation
    Top Mount
  • Intensity
    35000mcd
  • Dominant Wavelength (nm)
    616
  • Peak Wavelength (nm)
    622
  • Viewing Angle (°)
    8
  • Maximum Forward Current (mA)
    50
  • Test Current (mA)
    50
  • Maximum Forward Voltage (V)
    2.7
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    135
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • Supplier Color
    Red
  • Special Color
    Red
  • High Power
    No
  • High Brightness
    No
  • Diameter
    5.5
  • Mounting
    Through Hole
  • Package Height
    8.7
  • PCB changed
    2
  • Supplier Package
    T-1 3/4
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources