Arrow Electronic Components Online
TLC7705MUB|TI|simage
TLC7705MUB|TI|limage
Supervisory Circuits

TLC7705MUB

Processor Supervisor 4.55V 1 Active Low 10-Pin CFPAK Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    1
  • Maximum Reset Active Time (ms)
    4.2
  • Output Driver
    Active Low
  • Minimum Reset Threshold Voltage (V)
    4.47
  • Typical Reset Threshold Voltage (V)
    4.55
  • Maximum Reset Threshold Voltage (V)
    4.63
  • Minimum Operating Supply Voltage (V)
    2
  • Maximum Operating Supply Voltage (V)
    6
  • Maximum Supply Current (uA)
    16
  • Maximum Power Dissipation (mW)
    700
  • Power Fail Detection
    Yes
  • Watchdog Timer
    No
  • Manual Reset
    No
  • Chip Enable Signals
    No
  • Battery Backup Switching
    Yes
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Type
    Voltage Supervisory
  • Mounting
    Surface Mount
  • Package Height
    2.03(Max)
  • Package Width
    6.35(Max)
  • Package Length
    7.11(Max)
  • PCB changed
    10
  • Standard Package Name
    FPAK
  • Supplier Package
    CFPAK
  • Pin Count
    10
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources