Supervisory Circuits
TLC7705IPWG4
Processor Supervisor 4.55V 1 Active High/Active Low/Push-Pull 8-Pin TSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
SVHC
Yes
Automotive
No
PPAP
No
Number of Supervisors
1
Maximum Reset Active Time (ms)
4.2
Output Driver
Active High/Active Low/Push-Pull
Minimum Reset Threshold Voltage (V)
4.47
Typical Reset Threshold Voltage (V)
4.55
Maximum Reset Threshold Voltage (V)
4.63
Minimum Operating Supply Voltage (V)
2
Maximum Operating Supply Voltage (V)
6
Maximum Supply Current (uA)
16
Maximum Power Dissipation (mW)
525
Power Fail Detection
Yes
Watchdog Timer
No
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Type
Voltage Supervisory
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
8
Lead Shape
Gull-wing

