Supervisory Circuits
TLC7703IDR
Processor Supervisor 2.63V 1 Active Low 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.31.00.50
Automotive
No
PPAP
No
Number of Supervisors
1
Maximum Reset Active Time (ms)
4.2
Output Driver
Active Low
Minimum Reset Threshold Voltage (V)
2.56
Typical Reset Threshold Voltage (V)
2.63
Maximum Reset Threshold Voltage (V)
2.7
Minimum Operating Supply Voltage (V)
2
Maximum Operating Supply Voltage (V)
6
Maximum Supply Current (uA)
16
Maximum Power Dissipation (mW)
725
Power Fail Detection
Yes
Watchdog Timer
No
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Type
Voltage Supervisory
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

