Supervisory Circuits
TLC7701QP
Processor Supervisor 1.1V 1 Active Low 8-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Supervisors
1
Maximum Reset Active Time (ms)
4.2
Output Driver
Active Low
Minimum Reset Threshold Voltage (V)
1.04
Typical Reset Threshold Voltage (V)
1.1
Maximum Reset Threshold Voltage (V)
1.16
Minimum Operating Supply Voltage (V)
2
Maximum Operating Supply Voltage (V)
6
Maximum Supply Current (uA)
16
Maximum Power Dissipation (mW)
1000
Power Fail Detection
Yes
Watchdog Timer
No
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Type
Voltage Supervisory
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
9.59
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole
Order Quantity

