Arrow Electronic Components Online
TLC7528EDW|TI|limage
TLC7528EDW|TI|simage
Digital to Analog Converters - DACs

TLC7528EDW

DAC 2-CH Segment 8-bit 20-Pin SOIC Tube

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Process Technology
    CMOS
  • Architecture
    Segment
  • Resolution
    8bit
  • Conversion Rate
    10Msps
  • Number of DAC Channels
    2
  • Number of Outputs per Chip
    2
  • Maximum Settling Time (us)
    0.1
  • Interface Type
    Parallel
  • Output Type
    Current
  • Voltage Reference
    External
  • Minimum Single Supply Voltage (V)
    14.5, 4.75
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    20
  • Integral Nonlinearity Error
    ±0.5LSB
  • Full Scale Error
    2.5LSB
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.5
  • Package Length
    12.8
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    20
  • Lead Shape
    Gull-wing
  • Family/Series
    TLC7528
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    25
  • MSL
    1
Order Quantity

Documentation and Resources

Design resources