Digital to Analog Converters - DACs
TLC7524EN
DAC 1-CH Segment 8-bit 16-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Converter Type
General Purpose
Process Technology
CMOS
Architecture
Segment
Resolution
8bit
Conversion Rate
10Msps
Number of DAC Channels
1
Number of Outputs per Chip
1
Maximum Settling Time (us)
0.1
Interface Type
Parallel
Output Type
Current
Voltage Reference
External
Minimum Single Supply Voltage (V)
4.75
Power Supply Type
Single
Maximum Power Dissipation (mW)
5
Integral Nonlinearity Error
±0.5LSB
Full Scale Error
±2.5LSB
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
19.31
PCB changed
16
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
16
Lead Shape
Through Hole
Family/Series
TLC7524
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
25
Order Quantity

