Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
R-2R
Resolution
8bit
Conversion Rate
143ksps
Number of DAC Channels
4
Number of Outputs per Chip
4
Maximum Settling Time (us)
20
Interface Type
Parallel
Output Type
Voltage
Output Polarity
Unipolar, Bipolar
Voltage Reference
External
Minimum Single Supply Voltage (V)
14.25
Maximum Dual Supply Voltage (V)
-5.5/16.5
Power Supply Type
Single, Dual
Maximum Power Dissipation (mW)
500
Integral Nonlinearity Error
±1LSB
Full Scale Error
±2LSB
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
12.8
PCB changed
20
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
20
Lead Shape
Gull-wing
Order Quantity

