Arrow Electronic Components Online
TLC7225CDW|TI|simage
TLC7225CDW|TI|limage
Digital to Analog Converters - DACs

TLC7225CDW

DAC 4-CH R-2R 8-bit 24-Pin SOIC Tube

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Process Technology
    CMOS
  • Architecture
    R-2R
  • Resolution
    8bit
  • Conversion Rate
    143ksps
  • Number of DAC Channels
    4
  • Number of Outputs per Chip
    4
  • Maximum Settling Time (us)
    7
  • Interface Type
    Parallel
  • Output Type
    Voltage
  • Output Polarity
    Unipolar, Bipolar
  • Voltage Reference
    External
  • Minimum Single Supply Voltage (V)
    14.25
  • Maximum Dual Supply Voltage (V)
    -5.5/16.5
  • Power Supply Type
    Single, Dual
  • Maximum Power Dissipation (mW)
    500
  • Integral Nonlinearity Error
    ±1LSB
  • Full Scale Error
    ±2LSB
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.5
  • Package Length
    15.4
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    24
  • Lead Shape
    Gull-wing
  • Family/Series
    TLC7225
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    25
  • MSL
    1
Order Quantity

Documentation and Resources

Design resources