Arrow Electronic Components Online
TLC69608YBHR|TI|simage
TLC69608YBHR|TI|limage
LED Drivers

TLC69608YBHR

Local Dimming LED Driver

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Topology
    Current Sink
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Mounting
    Surface Mount
  • Package Height
    0.24(Max)
  • Package Width
    1.6(Max)
  • Package Length
    2.45(Max)
  • PCB changed
    24
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    24

Documentation and Resources

Datasheets
Design resources